Velleman EDU10 Pic Programmer & Tutor Board

Order Code:

70-4065

Brand: Velleman MPN: EDU10 EAN-13: 5410329477776
  • Country of Origin: Belgium
  • View All

Discontinued


Ready to take your first steps into Microchip PIC programming?

This self assembly board is all you need! It will help you to get started on your travels into the world of PIC programming, and later it can also be used for more advanced programming.

Use the free tools from Microchip®; the PICKit2™ programmer tool and the MPLAB® IDE environment.


  • PICKit2 compatible programmer
  • Includes PIC16F882 chip
  • Tutor sample programs in 'C' and 'assembler can be downloaded from www.velleman.eu/support/downloads/?code=EDU10
  • Read up to 4 push buttons for 'digital in' simulation
  • Light up to 4 LEDs for 'digital out' simulation
  • Read the analogue value of a potentiometer
  • Read the value of a temperature dependent resistor (NTC)
  • Read the value of a light dependent resistor (LDR)
  • Dim a white LED using a PWM (Pulse-Width Modulated) signal
  • Learn how to drive a 7-segment LED digit
  • Learn how to drive a buzzer
  • Experiment module can be powered via USB
  • Power output to target is supported
  • Indicator LEDs for power supply and programming mode
  • The board can easily be separated, for independent programmer use
  • Dimensions: Programming and Learning Module: 90 x 74mm (3.54 x 2.91in.); Programmer only: 34 x 74mm (1.34 x 2.91in.)
  • Velleman type EDU10

An external supply connector for the tutor board is provided.
Type Electronics experiments

Trustpilot