Christmas Opening Hours and Delivery Dates here

Velleman ECS3 Eurocard PCB 160x100mm 1 piece High-Quality Design

Order Code:

10-8774

Brand: Velleman MPN: ECS3 EAN-13: 2050007660446
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 28/01/2026


The Velleman ECS3 Eurocard PCB is a high-quality printed circuit board with dimensions of 160 mm x 100 mm. It is ideal for use in prototyping and developing electronic circuits. This PCB is typically utilised in educational kits, hobbyist projects, and small-scale industrial applications.
Type Eurocard PCB
Thickness 1.6mm
Dim (L x W) 160 mm x 100 mm
Length 160mm
Misc Attribute 1 single sided
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot