Christmas Opening Hours and Delivery Dates here

Velleman ECS1 Eurocard PCB 160x100mm 1piece High-Quality Design

Order Code:

10-8771

Brand: Velleman MPN: ECS1 EAN-13: 5410329221966
Qty Unit Price (Ex VAT)
1+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 15/01/2026

The Velleman ECS1 Eurocard PCB measures 160 mm by 100 mm and is supplied as one piece. It is a high-quality printed circuit board suitable for use in electrical and electronic applications. Typically, it is used for prototyping or custom electronics projects.
Type Eurocard PCB
Thickness 1.6mm
Dim (L x W) 160 mm x 100 mm
Length 160mm
Misc Attribute 1 single sided
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot