Christmas Opening Hours and Delivery Dates here

Velleman B/ECL Eurocard PCB 160x100mm 25pieces

Order Code:

10-8759

Brand: Velleman MPN: B/ECL EAN-13: 5410329242015
Qty Unit Price (Ex VAT)
1+ £131.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 10/01/2026

Velleman manufactures the B/ECL Eurocard PCB, which measures 160 mm by 100 mm. It is a set of 25 printed circuit boards, suitable for various electronic projects. These Eurocard PCBs are ideal for prototyping and small-scale production in electronics development.
Type Eurocard PCB
Thickness 1.6mm
Dim (L x W) 160 mm x 100 mm
Length 160mm
Misc Attribute 1 single sided
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot