Christmas Opening Hours and Delivery Dates here

Vaughan 11636 CF2C Curved California Framing Hammer 540g (19oz)

Order Code:

97-5166

Brand: Vaughan MPN: 11636 EAN-13: 0051218116366

Discontinued


The Vaughan CF2C Curved California Framing Hammer combines features of two of our most popular tools into a rugged, heavy construction hammer. The extra large striking face, hatchet eye and sturdy handle are a heritage of our Rigbuilder's Hatchet. The hatchet style handle is best grade, second growth hickory. To provide extra strength, the handle has a large cross section where it joins the fully polished head. Rust-resistant powder coat finish.

Made in the USA.

Size: 540g (19oz).


Type Claw hammer

Trustpilot