Christmas Opening Hours and Delivery Dates here

Vaughan 112-20 R999ML Ripping Hammer Straight Claw All Steel Mill Face 570g 20oz

Order Code:

97-5186

Brand: Vaughan MPN: 112-20 EAN-13: 0051218112207
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Vaughan Straight Claw Ripping Hammer has a solid steel construction with a fully polished head, octagon neck and round face. It is forged from high-carbon steel.

The hammer has a patented Shock-Blok™ plug in its head, using hickory and rubber to absorb shock. An exclusive air cushioned, slip-resistant grip provides comfortable use.

Sizes: 450g (16oz), 570g (20oz) and 800g (28oz).

Made in the USA.

The Vaughan R999ML Ripping Hammer has the following specifications:
Weight: 570g (20 oz.)
Handle length: 355mm (14 inch)
Face: Milled.


Type Claw hammer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot