Christmas Opening Hours and Delivery Dates here

Vaughan 103-00 CF1 California Framing Hammer Milled Face Strght Hndle 650g 23oz

Order Code:

97-5164

Brand: Vaughan MPN: 103-00 EAN-13: 0051218103007

Discontinued


The Vaughan California Framing Hammer is a 650g (23 oz.) straight claw hammer with a high-grade hickory handle. The California Framer style head is fully polished and has a round neck and face. Forged from high-carbon steel.

Made in the USA.

The Vaughan CF1 California Framing Hammer has the following specifications:

Face type: Milled.
Handle type: Straight.


Type Claw hammer

Trustpilot