Christmas Opening Hours and Delivery Dates here

Vaughan 071-80 DDT16 Straight Claw Titanium Hammer Milled Face 450g (16oz)

Order Code:

97-5170

Brand: Vaughan MPN: 071-80 EAN-13: 0698250071804

Discontinued


The Vaughan DDT Straight Claw Dalluge style Titanium Hammers have a patented deep V-shaped head design with an overstrike guide to reduce shock, whilst short claws increase strength.

The nail holder is capable of holding both standard and duplex nails, and the side nail puller provides extra leverage for removing nails. The handle is made of strong Hickory wood.

Weight: 450g (16 oz.).
Handle length: 430mm (17 inch).

The Vaughan DDT16 Straight Claw Titanium Hammer has a milled face.


Type Claw Hammer
Handle Material Hickory
Head Material Titanium

Trustpilot