Easter Opening Hours and Delivery Dates here

Value 11.99.5636 Mini DisplayPort to DisplayPort Cable 3m Black Shielded

Order Code:

18-3783

Brand: Value MPN: 11.99.5636 EAN-13: 7611990175352
Qty Was Unit Price (Inc VAT)
1+ £10.49 £8.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

Value 11.99.5636 is a Mini DisplayPort to DisplayPort cable specifically designed for high-quality audio and visual connections, measuring 3 metres in length. This robust, black shielded cable features a Mini DisplayPort plug at one end and a standard DisplayPort plug at the other, ensuring reliable connectivity and reduced electromagnetic interference for display setups. Ideal for engineering applications requiring seamless transmission of video and audio signals, it is suitable for connecting monitors, screens, and other compatible devices in both professional workstations and home environments. The cable supports versatile configurations in data centres, control centres, and any technical setup demanding high-performance display links.
Connector 1 DisplayPort
Length 3m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
DisplayPort version DisplayPort 1.1
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 2560 x 1600 Pixel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot