Christmas Opening Hours and Delivery Dates here

Samwha VA1V337M10016 330uf 35V 130deg Low Imp Capacitor

Order Code:

11-3066

Brand: Samwha MPN: VA1V337M10016
Qty Unit Price (Ex VAT)
5+ £0.452
25+ £0.329
100+ £0.286
500+ £0.254
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
628 in stock, despatched same dayAdditional quantity lead time 5 months

A Samwha VA series, low impedance capacitor with safety vent. Suitable for high frequency operation. Ideal use in electronic control unit (ECU) and other high temperature applications.


Type Radial aluminium electrolytic
Capacitance 330µF
Tolerance 20%
Voltage 35V
Pitch 5mm
Operating Temperature -40 to +130°C
Dimensions Ø10 x 16mm
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot