V7 MV3000 Mouse Optical Cable 3 Buttons Black USB 1000 dpi Scroll Wheel

Order Code:

19-5697

Brand: V7 MPN: MV3000010-BLK-5E EAN-13: 0662919079173

Discontinued


The V7 MV3000 is a full-sized, Plug & Play USB optical LED mouse with a comfortable universal design.

The high quality three-button mouse has a built-in scroll wheel with enhanced tactile button and tracking feedback. Its 1000 dpi optical sensor provides precise and swift cursor movement for easy and smooth navigation.

This professionally-styled mouse with its attractive brushed finish will bring both style and performance to your office or home.


  • Full size
  • Universal design
  • Smooth, responsive cursor control
  • Integrated scroll wheel
  • Plug-and-Play confidence
  • 2 year manufacturer's warranty
  • V7 type MV3000010-BLK-5E
Type Mouse
Colour Black
Connection USB
Illuminated No
Number of Buttons 3
Resolution 1000dpi
Sensor Type Optical

Trustpilot