Christmas Opening Hours and Delivery Dates here

V-TAC 10472 Garden Light E-27 Black For Outdoor Use 1 Piece

Order Code:

10-9245

Brand: V-TAC MPN: 10472 EAN-13: 3800170208544
Qty Unit Price (Ex VAT)
1+ £25.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 05/02/2026

V-TAC presents the VT-1185 garden light, model number 10472, as a versatile option for outdoor decorative lighting. This black E-27 garden light is ideal for enhancing garden aesthetics and illuminating outdoor spaces. It serves as an effective illuminated garden decoration, perfect for both residential and commercial settings.
Type Garden light
IP Rating IP44
(Ø) 76mm
Base E-27
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 49K
Depth 76mm
Dim (Ø x H) 76 mm x 119 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 119mm
Length 76mm
Misc Attribute Tube
Number of bulbs 1
Operating Voltage 230V
Width 1000mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot