Christmas Opening Hours and Delivery Dates here

V-TAC 9896 LED Floodlight 200W Neutral White EEC: B 1 Piece

Order Code:

10-9487

Brand: V-TAC MPN: 9896 EAN-13: 3800170203471

Discontinued


The V-TAC VT-44205 is a 200 W LED floodlight that emits a neutral white light and falls under energy efficiency class B on a scale from A to G. Designed for outdoor use, it serves well in garden lighting and as an effective replacement for traditional halogen spotlights. This versatile floodlight is ideal for illuminating wide areas and enhancing security in outdoor spaces.
Type LED floodlight
IP Rating IP65
Power 200W
(Ø) 402.5mm
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 70
Colour temperature (Kelvin) 4000K
Depth 402.5mm
Dim (Ø x H) 402.5 mm x 44 mm
Energy efficiency rating B (A - G)
Factory colour Black
Height 44mm
Length 402.5mm
Light bulb included Yes
Luminous Flux 37000lm
Material Aluminium
Max. temperature 45°C
Min. temperature -20°C
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 25000h
Total luminous flux 37000lm
Width 349.5mm

Trustpilot