V-TAC 23602 VT-44204-W LED Floodlight 200W Neutral White EEC: F

Order Code:

10-9380

Brand: V-TAC MPN: 23602 EAN-13: 3800170220805

Discontinued


The V-TAC VT-44204-W 23602 LED floodlight is a 200 W energy-efficient lighting solution. It emits a neutral white light and is classified under energy efficiency class F. Ideal for outdoor environments, it serves as a robust option for garden lighting and other outdoor applications.
Type LED floodlight
IP Rating IP65
Power 200W
(Ø) 402.5mm
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 4000K
Depth 402.5mm
Dim (Ø x H) 402.5 mm x 349.5 mm
Dimmable No
Energy efficiency rating F (A - G)
Factory colour White
Feed length 1m
Height 349.5mm
Length 402.5mm
Light bulb included Yes
Luminous Flux 17540lm
Material Aluminium
Max. temperature 45°C
Min. temperature -20°C
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 25000h
Protection Class IP65
Radiation angle 115°
Total luminous flux 17540lm
Width 44mm

You may also like


Trustpilot