V-TAC 23353 VT-7657 Garden Light E-27 Black 1 Piece(s)

Order Code:

10-9363

Brand: V-TAC MPN: 23353 EAN-13: 3800170218635
Qty Unit Price (Ex VAT)
1+ £44.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The V-TAC 23353 VT-7657 is a black decorative garden light designed for outdoor use. It features an E-27 socket, making it suitable for various bulb types to enhance your garden or outdoor spaces. This garden decoration provides an elegant touch to illuminated garden decoration and outdoor decorative lighting setups.
Type Garden light
Base E-27
Dim (L x W x H) 230 x 230 x 365 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 365mm
Length 230mm
Light bulb included No
Misc Attribute Cube
Operating Voltage 230V
Protection Class IP65
Width 230mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot