Easter Opening Hours and Delivery Dates here

V-TAC 21808 VT-13-N LED Ceiling Light 12W White EEC: F 1 Piece

Order Code:

10-9344

Brand: V-TAC MPN: 21808 EAN-13: 3800157680516

Discontinued


The V-TAC 21808 LED ceiling light features a 12.00 W power consumption, providing efficient and monochrome illumination. It is ideal for indoor applications, especially in bedrooms, due to its discreet and modern design. As an energy-efficient option with an F rating in the A-G scale, it complements any contemporary indoor lighting setup.
Type LED ceiling light
Colour White
Power 12.00W
Voltage 230V
IP Rating IP20
Energy efficiency rating F (A - G)
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour temperature 4000K
Colour temperature (max.) 4000K
Colour temperature (min.) 4000K
Coverage max. (width) 6m
Depth 290mm
Diameter 60mm
Dimensions (Ø x H) 60 mm x 60 mm
Height 60mm
Length 290mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 900lm
Misc Attribute Circular
Number of bulbs 1
PIR detection angle (horizontal) 360°
Radiation angle 120°
Total luminous flux 900lm
Width 290mm

You may also like


Trustpilot