Easter Opening Hours and Delivery Dates here

V-TAC 20349 VT-8-20-N LED Ceiling Light 20W White EEC E

Order Code:

10-9257

Brand: V-TAC MPN: 20349 EAN-13: 3800157663717

Discontinued


The V-TAC 20349 LED ceiling light is a monochrome indoor lighting solution that consumes 20 watts and falls under energy efficiency class E. It features a sleek white design, making it suitable for a variety of indoor settings such as bedrooms. This ceiling light provides efficient illumination, ideal for enhancing ambient lighting in residential spaces.
Type Ceiling light
Colour Ecru white
Power 20W
Voltage 230V
IP Rating IP20
Energy efficiency rating E (A - G)
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour temperature 6500K
Colour temperature (max.) 6500K
Colour temperature (min.) 6500K
Depth 600mm
Diameter 600mm
Dimensions (Ø x H) 600 mm x 24 mm
Height 24mm
Length 600mm
Light bulb included Yes
Luminous Flux 2400lm
Material Plastic
Misc Attribute Convex
Number of bulbs 1
Radiation angle 120°
Total luminous flux 2400lm
Width 75mm

You may also like


Trustpilot