Christmas Opening Hours and Delivery Dates here

V-TAC 20347 LED Ceiling Light 20W White Monochrome EEC F

Order Code:

10-9255

Brand: V-TAC MPN: 20347 EAN-13: 3800157663694

Discontinued


The V-TAC 20347 LED ceiling light is a 20.00 W monochrome fixture that provides efficient indoor lighting. Finished in white, it is an ideal choice for bedroom lighting due to its simplicity and energy efficiency. This model falls under energy efficiency class F, suitable for various ceiling lighting solutions.
Type Ceiling light
Colour Ecru white
Power 20W
Voltage 230V
(Ø) 600mm
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour temperature (Kelvin) 3000K
Colour temperature (max.) 3000K
Colour temperature (min.) 3000K
Depth 600mm
Dimensions (Ø x H) 600 mm x 24 mm
Energy efficiency rating F (A - G)
Height 24mm
IP Rating IP20
Length 600mm
Light bulb included Yes
Luminous Flux 2050lm
Material Plastic
Misc Attribute Convex
Number of bulbs 1
Radiation angle 120°
Total luminous flux 2050lm
Width 75mm

Trustpilot