Christmas Opening Hours and Delivery Dates here
uvex 9558245 uvex 2 xenova safety shoes S1P EU 45 black/blue metal-free

uvex 9558245 uvex 2 xenova safety shoes S1P EU 45 black/blue metal-free

Order Code:

08-0710

Brand: uvex MPN: 9558245 EAN-13: 4031101776576
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 9558245 safety shoes offer robust protection with S1P specifications, ideal for various workplace environments. Available in an EU size 45 and featuring a black and blue colour scheme, they provide both comfort and style. These safety shoes are suitable for professionals seeking reliable work footwear in industrial and construction settings.
Type Safety shoes
Colour Black/blue
Size EU 45
EN Standard EN ISO 20345:2011
Material Velour
Lacing type Quick-fit
Protective cap Plastic
Safety class S1P
Shoe width 11

Trustpilot