Christmas Opening Hours and Delivery Dates here

uvex 9556246 uvex 2 xenova ESD Safety Boots S3 Black/Blue EU 46

Order Code:

08-0703

Brand: uvex MPN: 9556246 EAN-13: 4031101746265
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 2 xenova® 9556246 ESD safety work boots are made by uvex and provide robust protection, featuring anti-static properties and a steel toe cap for added safety. These boots are size 46 in EU measurement, available in black and blue, and are designed to meet S3 safety standards. Ideal for use in workplaces requiring electrical safety and foot injury protection, they are suitable for construction, manufacturing, and industrial environments.
Type Safety work boots
Size EU 46
Material Leather
Lacing type Shoe laces
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot