Christmas Opening Hours and Delivery Dates here

uvex 9556245 xenova ESD safety boots S3 size EU 45 Black/Blue

Order Code:

08-0702

Brand: uvex MPN: 9556245 EAN-13: 4031101746258
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 9556245 Safety Work Boots are designed for superior protection and comfort with ESD features and S3 classification. These black and blue boots are ideal for workplace environments requiring robust safety footwear. Typical applications include construction sites, industrial settings, and environments where electrical discharge protection is essential.
Type Safety work boots
Size EU 45
Material Leather
Lacing type Shoe laces
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot