Christmas Opening Hours and Delivery Dates here

uvex 9555244 uvex 2 Protective Footwear ESD S3 Size 44 Black/Blue

Order Code:

08-0695

Brand: uvex MPN: 9555244 EAN-13: 4031101746098
  • Country of Origin: Italy
  • View All

Discontinued


uvex 9555244 Protective Footwear offers reliable workplace protection with its S3 safety rating and ESD features. This black and blue work boot is ideal for environments requiring robust foot protection and electrostatic discharge prevention. Typical applications include industrial settings, construction sites, and workplaces where safety is a priority.
Type Protective footwear
Size EU 44
Material Leather
Lacing type Shoe laces
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot