Christmas Opening Hours and Delivery Dates here

uvex 9554843 uvex 2 Protective footwear S1 ESD EU Size 43 Black/Blue

Order Code:

08-0690

Brand: uvex MPN: 9554843 EAN-13: 4031101747163
  • Country of Origin: Italy
  • View All

Discontinued


uvex 2 xenova 9554843 ESD Protective footwear is designed for workplace safety, offering anti-static properties and an S1 safety rating. This black and blue footwear in EU size 43 provides reliable protection in environments where electrostatic discharge prevention is crucial. Typical applications include industrial and manufacturing settings requiring durable and secure safety boots.
Type Protective footwear
Size EU 43
Material Velour
Lacing type Shoe laces
Protective cap Plastic
Range of use ESD
Safety class S1
Shoe width 11

Trustpilot