Christmas Opening Hours and Delivery Dates here

uvex 9172.086 super g Safety Spectacles - Titan Frames - Grey Lens

Order Code:

63-8924

Brand: uvex MPN: 9172.086 EAN-13: 4031101359700
  • Country of Origin: Germany
  • View All

Discontinued


These safety spectacles from uvex have been manufactured to a high standard and unites innovative technologies and high-tech materials. Incredibly lightweight at just 18g – the same weight as a CD - the spectacles have lenses have ideal aerodynamics and are angled forwards to provide excellent ventilation, enhancing comfort around the eye. Additionally equipped with uvex x-stream technology – side arms graduate from hard to soft material – which grips the head for a secure non slip fit, plus exceptional optical clarity due to extremely thin lenses.


  • Wraparound style
  • Colour: titan
  • Lens: PC grey/sunglare filter/UV 5-2.5/uvex optidur NCH
  • 100% metal free
  • Manufacturer's part 9172.086
Type Spectacles
Lens Colour Grey
Lens Material Polycarbonate
Standards EN166, 172

Trustpilot