Christmas Opening Hours and Delivery Dates here

uvex 8707.333 silv-Air e 7333 FFP3 Mask - 3PK

Order Code:

63-8278

Brand: uvex MPN: 8707.333 EAN-13: 4031101507255
  • Country of Origin:
  • View All

Discontinued


This FFP3 mask from uvex has been manufactured to a high standard with a design that allows it to fit the face perfectly. The ergonomic design is specifically based on the shape of the nasal area and ensures a pressure-free, comfortable fit, even when the mask is worn for extended periods. The skin-friendly, flexible material with comfortable all-round sealing lip effectively enables the mask to be individually fitted to the face perfectly. Efficient filters with large filter areas allow the wearer to breathe naturally, while also affording maximum protection.


  • Preformed mask
  • High performance
  • FFP 3 three-chamber system
  • Colour: white
  • 3 per box
  • Manufacturer's part 8707.333
Type Respirator mask
Pack Size 3

Trustpilot