Christmas Opening Hours and Delivery Dates here
uvex 8561839 1 Protective Footwear S1 BlaC.K Size EU 39 Pair

uvex 8561839 1 Protective Footwear S1 BlaC.K Size EU 39 Pair

Order Code:

13-3425

Brand: uvex MPN: 8561839 EAN-13: 4031101566221
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 1 8561839 protective footwear offers S1 classification in a sleek black design, size EU 39. Featuring durable construction, it is ideal for workplace environments that require safety footwear. Suitable for various industries, this pair ensures protection and comfort at work.
Type Protective footwear
Colour Black
Size EU 39
Material Velour
Lacing type Shoe laces
Protective cap GFRP
Safety class S1
Shoe width 11

Trustpilot