Christmas Opening Hours and Delivery Dates here

uvex 8544843 uvex 1 safety shoes size 43 ESD yellow-black lightweight

Order Code:

08-0580

Brand: uvex MPN: 8544843 EAN-13: 4031101534695
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 8544843 ESD Safety shoes are designed for workplace environments, featuring a yellow-black colour scheme in size EU 43. These S2-rated shoes offer antistatic protection and water resistance, ideal for reducing electrostatic discharge in sensitive environments. Typical applications include use in electronics manufacturing, laboratories, and other areas requiring safety footwear.
Type Safety shoes
Colour Yellow-black
Size EU 43
Material Breathable high-tech micro-velours upper
Lacing type Quick-fit
Protective cap Plastic
Range of use ESD
Safety class S2
Shoe width 11

Trustpilot