Christmas Opening Hours and Delivery Dates here

uvex 8543846 uvex 1 safety shoes size 46 yellow-black ESD lightweight

Order Code:

08-0576

Brand: uvex MPN: 8543846 EAN-13: 4031101534558
  • Country of Origin: Italy
  • View All

Discontinued


uvex 8543846 ESD safety shoes are yellow-black and designed in EU size 46, providing reliable protection in workplace environments. As part of the safety footwear range, these safety boots combine comfort with ESD protection for sensitive electronic environments. Typical applications include industrial workplaces where safety and electrostatic discharge protection are essential.
Type Safety shoes
Colour Yellow-black
Size EU 46
Material Breathable high-tech micro-velours upper
Lacing type Quick-fit
Protective cap Plastic
Range of use ESD
Safety class S1
Shoe width 11

Trustpilot