Christmas Opening Hours and Delivery Dates here
uvex 8543845 1 Protective Footwear S1 Shoe Size 45 BlaC.K Pair

uvex 8543845 1 Protective Footwear S1 Shoe Size 45 BlaC.K Pair

Order Code:

13-3424

Brand: uvex MPN: 8543845 EAN-13: 4031101548760
  • Country of Origin: Italy
  • View All

Discontinued


Uvex manufactures the 8543845 protective footwear, designed with comfort and safety in mind for workplace environments. These black size 45 safety boots are ideal for various occupational settings where protective footwear is required. With their robust construction, they provide reliable protection for workers in industries needing durable footwear solutions.
Type Protective footwear
Colour Black
Size EU 45
Material Velour
Lacing type Shoe laces
Protective cap GFRP
Safety class S1
Shoe width 11

Trustpilot