Christmas Opening Hours and Delivery Dates here
uvex 8543843 1 Protective Footwear S1 EU Size 43 BlaC.K 1 Pair

uvex 8543843 1 Protective Footwear S1 EU Size 43 BlaC.K 1 Pair

Order Code:

13-3422

Brand: uvex MPN: 8543843 EAN-13: 4031101548746
  • Country of Origin: Italy
  • View All

Discontinued


Uvex protective footwear model 8543843 is designed for safety with features ideal for workplace environments. These black, size 43 safety boots provide superior protection for industrial applications. This footwear type is essential for ensuring safety in hazardous working conditions.
Type Protective footwear
Colour Black
Size EU 43
Material Velour
Lacing type Shoe laces
Protective cap GFRP
Safety class S1
Shoe width 11

Trustpilot