Christmas Opening Hours and Delivery Dates here
uvex 8543842 Series 1 Protective Footwear S1 Size 42 BlaC.K 1 Pair

uvex 8543842 Series 1 Protective Footwear S1 Size 42 BlaC.K 1 Pair

Order Code:

13-3421

Brand: uvex MPN: 8543842 EAN-13: 4031101548739
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 1 8543842 is black protective footwear in EU shoe size 42. This safety footwear is designed for workplace environments, offering robust protection and comfort. It is ideal for various industrial applications where safety and durability are priorities.
Type Protective footwear
Colour Black
Size EU 42
Material Velours
Lacing type Shoe laces
Protective cap GFRP
Safety class S1
Shoe width 11

Trustpilot