Christmas Opening Hours and Delivery Dates here
uvex 8542845 1 Safety Sandals S1 Size EU45 BlaC.K 1 Pair

uvex 8542845 1 Safety Sandals S1 Size EU45 BlaC.K 1 Pair

Order Code:

13-3418

Brand: uvex MPN: 8542845 EAN-13: 4031101548609
  • Country of Origin: Italy
  • View All

Discontinued


Uvex 8542845 safety work sandals are designed for workplace safety, featuring a comfortable, durable construction in shoe size EU 45. These black footwear items provide essential protection, suitable for environments where full boots are not necessary. Ideal for light industrial settings, they offer both safety and comfort during work hours.
Type Safety work sandals
Colour Black
Size EU 45
Material Velour
Lacing type Hook-and-loop
Protective cap GFRP
Safety class S1
Shoe width 11

Trustpilot