Christmas Opening Hours and Delivery Dates here

uvex 8536241 uvex 1 esd safety work sandals size 41 red/black sandal

Order Code:

08-0574

Brand: uvex MPN: 8536241 EAN-13: 4031101005997
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 8536241 ESD Safety Work Sandals are designed for workplace safety and comfort. Featuring a stylish red and black design in EU size 41, these sandals are ideal for environments requiring electrostatic discharge protection. Typical applications include industrial and manufacturing settings where safety and protection are crucial.
Type Safety work sandals
Colour Red/black
Size EU 41
Material Breathable high-tech micro-velours upper
Lacing type Hook-and-loop
Protective cap Plastic
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot