Christmas Opening Hours and Delivery Dates here

uvex 8516242 uvex 1 ESD safety shoes size EU 42 red/black pair

Order Code:

08-0565

Brand: uvex MPN: 8516242 EAN-13: 4031101577906
  • Country of Origin: Italy
  • View All

Discontinued


uvex 1 support 8516242 ESD safety shoes are designed for workplace environments requiring S3 protection. These durable red-black safety shoes feature electrostatic discharge protection and are suitable for a range of industrial applications. Ideal for professionals seeking comfort, protection, and performance, they are available in EU shoe size 42.
Type Safety shoes
Colour Red-black
Size EU 42
Material Hydrophobic, breathable high-tech microvelours upper
Lacing type Quick-fit
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot