The uvex 1 support 8514243 ESD Safety Shoes are designed for workplace environments, featuring a blue and black colour scheme. These safety shoes are suitable for use in areas requiring electrical discharge protection and offer a robust, comfortable fit. They are ideal for employees in industries where both safety and comfort are paramount.
Type |
Safety shoes |
EN standard |
EN ISO 20345:2011 S1P |
Lacing type |
Quick-fit |
Material |
Velour |
Material (details) |
Synthetic materials |
Protective cap |
Steel |
Range of use |
ESD |
Safety class |
S1P |
Shoe width |
11 |
Sole material |
Two-seal polyurethane |
To use this facility please Sign In.
Sign In