Christmas Opening Hours and Delivery Dates here

uvex 8430142 uvex 1 business safety shoes S3 size 42 black slip-resistant

Order Code:

08-0542

Brand: uvex MPN: 8430142 EAN-13: 4031101940946
  • Country of Origin: Vietnam
  • View All

Discontinued


The uvex 1 business safety shoes, model 8430142, are high-quality safety footwear featuring S3 protection, providing excellent durability and water resistance. Designed for professional environments, these black safety boots ensure superior comfort and stability in various workplace settings. Ideal for industries requiring robust protective gear, they are suitable for preventing workplace injuries.
Type Safety shoes
Colour Black
Size EU 42
Material Leather
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 10

Trustpilot