Christmas Opening Hours and Delivery Dates here
uvex 6938244 uvex 2 trend safety shoes S1P EU 44 black/blue 1 pair

uvex 6938244 uvex 2 trend safety shoes S1P EU 44 black/blue 1 pair

Order Code:

08-0516

Brand: uvex MPN: 6938244 EAN-13: 4031101776712
  • Country of Origin: Italy
  • View All

Discontinued


uvex 6938244 safety shoes provide optimal protection and comfort in the workplace. Key features include a robust black and blue design and compliance with S1P safety standards. Suitable for use in various work environments, these shoes offer superior safety and durability.
Type Safety shoes
Colour Black/blue
Size EU 44
EN Standard EN ISO 20345:2011
Material Synthetic materials
Lacing type Quick-fit
Protective cap Steel
Safety class S1P
Shoe width 11

Trustpilot