Christmas Opening Hours and Delivery Dates here
uvex 6908252 trend safety shoes S1P EU size 52 black/red 1 pair

uvex 6908252 trend safety shoes S1P EU size 52 black/red 1 pair

Order Code:

08-0501

Brand: uvex MPN: 6908252 EAN-13: 4031101777269
  • Country of Origin: Italy
  • View All

Discontinued


uvex 6908252 safety shoes feature a black and red design and come in EU size 52. These S1P-rated shoes offer robust protection for demanding work environments. Ideal for industrial applications, they ensure safety and comfort for long hours.
Type Safety shoes
Colour Black/red
Size EU 52
EN Standard EN ISO 20345:2011
Material Velour
Lacing type Quick-fit
Protective cap Steel
Safety class S1P
Shoe width 11

Trustpilot