Christmas Opening Hours and Delivery Dates here
uvex 6848845 6848 safety sandals S1 EU45 black pair energy-charged comfort

uvex 6848845 6848 safety sandals S1 EU45 black pair energy-charged comfort

Order Code:

08-0482

Brand: uvex MPN: 6848845 EAN-13: 4031101806822
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6848845 Safety work sandals provide secure and comfortable footwear for the workplace, with a sleek black design in size 45 EU. These sandals feature robust protective elements suitable for environments requiring S1-rated safety footwear. Ideal for industries where foot safety and comfort are paramount, such as manufacturing and light industrial tasks.
Type Safety work sandals
Colour Black
Size EU 45
EN Standard EN ISO 20345:2011
Material Velour
Lacing type Hook-and-loop
Protective cap Plastic
Safety class S1
Shoe width 11

Trustpilot