Christmas Opening Hours and Delivery Dates here
uvex 6848836 1 G2 safety sandals S1 EU 36 black pair energy-charged comfort

uvex 6848836 1 G2 safety sandals S1 EU 36 black pair energy-charged comfort

Order Code:

08-0477

Brand: uvex MPN: 6848836 EAN-13: 4031101806730
  • Country of Origin: Italy
  • View All

Discontinued


uvex 6848836 Safety Work Sandals are ideal for workplace environments requiring protective footwear. These sandals, available in EU size 36, feature a durable and breathable construction, ensuring comfort and safety. They are typically used in settings where lightweight and reliable safety footwear is essential.
Type Safety work sandals
Colour Black
Size EU 36
EN Standard EN ISO 20345:2011
Material Velour
Lacing type Hook-and-loop
Protective cap Plastic
Safety class S1
Shoe width 11

Trustpilot