Christmas Opening Hours and Delivery Dates here
uvex 6846843 uvex 1 G2 safety shoes EU 43 black energy-charged comfort

uvex 6846843 uvex 1 G2 safety shoes EU 43 black energy-charged comfort

Order Code:

08-0473

Brand: uvex MPN: 6846843 EAN-13: 4031101800448
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6846843 safety shoes are designed for workplace safety, featuring robust construction suitable for industrial environments. With an S1 safety rating, they provide essential protection and comfort for demanding tasks. Ideal for use in manufacturing and construction sites, these durable black shoes in EU size 43 ensure reliable performance.
Type Safety shoes
Colour Black
Size EU 43
EN Standard EN ISO 20345:2011
Material Velour
Lacing type Quick-fit
Protective cap Plastic
Safety class S1
Shoe width 11

Trustpilot