Christmas Opening Hours and Delivery Dates here

uvex 6837245 uvex 1 G2 esd safety shoes size 45 red-black 1 pair

Order Code:

08-0467

Brand: uvex MPN: 6837245 EAN-13: 4031101831442
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6837245 safety shoes offer ESD protection and comply with S1P safety standards, featuring a stylish red-black design in EU size 45. As part of the uvex 1 G2 series, they are ideal for workplace environments demanding reliable safety footwear. These shoes provide excellent protection and comfort for professionals in various industries.
Type Safety shoes
Colour Red-black
Size EU 45
Material Synthetic materials
Lacing type Quick-fit
Protective cap Plastic
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot