Christmas Opening Hours and Delivery Dates here

uvex 6594842 uvex 1 Sport Protective Footwear S1 Shoe Size EU 42 Black

Order Code:

08-0421

Brand: uvex MPN: 6594842 EAN-13: 4031101699899
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6594842 protective footwear, size EU 42, is a black S1-rated safety shoe designed primarily for workplace environments. It features ESD protection and is ideal for ensuring safety in industries requiring electrostatic discharge safeguarding. Manufactured by uvex, these shoes combine comfort with robust protection for professional use.
Type Protective footwear
Colour Black
Size EU 42
Material Fabric
Lacing type Shoe laces
Protective cap Plastic
Range of use ESD
Safety class S1
Shoe width 11

Trustpilot