Christmas Opening Hours and Delivery Dates here
uvex 6567241 uvex 1 safety shoes S3 size 41 black/red ergonomic design

uvex 6567241 uvex 1 safety shoes S3 size 41 black/red ergonomic design

Order Code:

08-0375

Brand: uvex MPN: 6567241 EAN-13: 4031101771052
  • Country of Origin: Italy
  • View All

Discontinued


uvex 6567241 safety shoes in black and red are designed for optimal protection, comfort, and durability in hazardous work environments. These safety boots feature an S3 rating, providing resistance against water absorption and penetration, and include a protective steel toe cap for foot safety. Ideal for industrial and construction settings, they offer reliable workplace footwear suitable for various demanding tasks.
Type Safety shoes
Colour Black/red
Size EU 41
EN Standard EN ISO 20345:2011
Material Velour
Lacing type Quick-fit
Protective cap Plastic
Safety class S3
Shoe width 11

Trustpilot