Christmas Opening Hours and Delivery Dates here

uvex 6528245 uvex 2 MACSOLE ESD S3 Protective Footwear Size 45 Black

Order Code:

08-0356

Brand: uvex MPN: 6528245 EAN-13: 4031101653860
  • Country of Origin: Italy
  • View All

Discontinued


uvex 6528245 ESD protective footwear features an S3 safety rating, suitable for demanding work environments. The shoes are designed with a black and orange colour scheme and accommodate EU shoe size 45. These boots are ideal for maintaining electrical discharge safety at the workplace.
Type Protective footwear
Size EU 45
Material Velour
Lacing type Shoe laces
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot