Christmas Opening Hours and Delivery Dates here
uvex 6503244 2 Safety Work Boots S3 EU 44 BlaC.K/Orange Stylish Protection

uvex 6503244 2 Safety Work Boots S3 EU 44 BlaC.K/Orange Stylish Protection

Order Code:

13-3406

Brand: uvex MPN: 6503244 EAN-13: 4031101609751
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 2 safety work boots, model 6503244, are designed with enhanced protection features and are suitable for construction sites. These S3-rated boots in black and orange offer waterproof materials and slip-resistant soles. Ideal for workers needing reliable and durable footwear in challenging environments.
Type Safety work boots
Size EU 44
Material Cowhide
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 11

Trustpilot