Christmas Opening Hours and Delivery Dates here
uvex 6502245 Protective Footwear S3 Size 45 BlaC.K/Orange 100% Metal-Free

uvex 6502245 Protective Footwear S3 Size 45 BlaC.K/Orange 100% Metal-Free

Order Code:

13-3402

Brand: uvex MPN: 6502245 EAN-13: 4031101609577
  • Country of Origin: Italy
  • View All

Discontinued


Uvex protective footwear model 6502245 is a pair of S3-rated safety boots in black and orange, designed in EU size 45. These work boots offer robust protection with features suited for challenging workplace environments. Ideal for industries requiring durable safety footwear, they ensure comfort and safety for workers.
Type Protective footwear
Size EU 45
Material Leather
Lacing type Shoe laces
Protective cap GFRP
Safety class S3
Shoe width 11

Trustpilot