Christmas Opening Hours and Delivery Dates here
Uvex 6502243 2 Protective Footwear S3 Size 43 BlaC.K/Orange Metal-Free

Uvex 6502243 2 Protective Footwear S3 Size 43 BlaC.K/Orange Metal-Free

Order Code:

13-3400

Brand: uvex MPN: 6502243 EAN-13: 4031101609553
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6502243 protective footwear features durable S3-rated protection ideal for workplace environments. With a stylish black and orange design, this pair offers reliable safety and comfort. Perfect for various industries, these work boots are essential for maintaining safety standards.
Type Protective footwear
Size EU 43
Material Leather
Lacing type Shoe laces
Protective cap GFRP
Safety class S3
Shoe width 11

Trustpilot