Easter Opening Hours and Delivery Dates here

uvex 6049210 C500 Wet Cut-proof Glove Size 10 EN 388-4121 1 Pair

Order Code:

08-0211

Brand: uvex MPN: 6049210 EAN-13: 4048612015216
Qty Unit Price (Inc VAT)
1+ £17.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

uvex C500 wet 6049210 cut-proof gloves in size 10 are designed for superior safety with an EN 388-4121 rating. These cut-resistant gloves feature water-repellent properties, making them ideal for wet working environments. Typically used in industrial and construction settings, they provide reliable protection against blade cuts and mechanical risks.
Size 10
Type Cut-proof glove
Cut resistance level C
Standards EN 388-4121

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot