uvex 6004409 phynomic B XG cut-proof glove size 9 oil grip touchscreen

Order Code:

08-0070

Brand: uvex MPN: 6004409 EAN-13: 4048612120194
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £9.21 £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The uvex phynomic B XG 6004409 cut-proof gloves are designed for optimum protection with EN 21420:2020 and EN 388:2016+A1:2018 certifications. These gloves, size 9, provide excellent cut resistance, making them ideal for various workplace applications that require handling sharp objects. Typically used in industries requiring durable safety gear, such as construction and manufacturing, they ensure high dexterity and comfort.
Size 9
Type Cut-proof glove
Standards ISO 21420:2020
Cut resistance level B
Material (palm) Aquapolymer XtraGrip foam

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot